BD8388FV-ME2 | |
---|---|
DigiKey Part Number | 846-BD8388FV-ME2TR-ND - Tape & Reel (TR) 846-BD8388FV-ME2CT-ND - Cut Tape (CT) 846-BD8388FV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8388FV-ME2 |
Description | IC LED DRVR LIN PWM 50MA 16SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register PWM Dimming 50mA 16-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 40V | |
Current - Output / Channel | 50mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥9.39200 | ¥93.92 |
25 | ¥8.91600 | ¥222.90 |
100 | ¥7.32310 | ¥732.31 |
250 | ¥6.84568 | ¥1,711.42 |
500 | ¥6.04980 | ¥3,024.90 |
1,000 | ¥4.77614 | ¥4,776.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.94071 | ¥9,851.77 |