BD2808MUV-ME2 | |
---|---|
DigiKey Part Number | BD2808MUV-ME2TR-ND - Tape & Reel (TR) BD2808MUV-ME2CT-ND - Cut Tape (CT) BD2808MUV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2808MUV-ME2 |
Description | IC LED DRV LIN PWM VQFN48MCV070 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear PWM Dimming 50mA VQFN48MCV070 |
Datasheet | Datasheet |
EDA/CAD Models | BD2808MUV-ME2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 24 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 50mA | |
Frequency | 1.23MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | VQFN48MCV070 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.44000 | ¥43.44 |
10 | ¥38.98700 | ¥389.87 |
25 | ¥36.86120 | ¥921.53 |
100 | ¥31.94590 | ¥3,194.59 |
250 | ¥30.30752 | ¥7,576.88 |
500 | ¥27.19506 | ¥13,597.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥22.93555 | ¥34,403.32 |
3,000 | ¥21.78876 | ¥65,366.28 |