BD94130EFV-ME2 | |
---|---|
DigiKey Part Number | 846-BD94130EFV-ME2TR-ND - Tape & Reel (TR) 846-BD94130EFV-ME2CT-ND - Cut Tape (CT) 846-BD94130EFV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD94130EFV-ME2 |
Description | 24-CHANNEL CONSTANT CURRENT DRIV |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear Constant Current PWM, SPI Dimming 80mA 54-HTSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 24 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 80mA | |
Frequency | - | |
Dimming | PWM, SPI | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 54-VSSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 54-HTSSOP-B |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.23000 | ¥84.23 |
10 | ¥76.08800 | ¥760.88 |
25 | ¥72.54840 | ¥1,813.71 |
100 | ¥62.99380 | ¥6,299.38 |
250 | ¥60.16276 | ¥15,040.69 |
500 | ¥54.85430 | ¥27,427.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥43.79931 | ¥65,698.96 |