TLC6C598QPWRQ1 | |
---|---|
DigiKey Part Number | 296-36199-2-ND - Tape & Reel (TR) 296-36199-1-ND - Cut Tape (CT) 296-36199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC6C598QPWRQ1 |
Description | IC LED DRIVER PS 50MA 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Power Switch Shift Register Dimming 50mA 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC6C598QPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Power Switch | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 40V | |
Current - Output / Channel | 50mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.68800 | ¥86.88 |
25 | ¥8.24600 | ¥206.15 |
100 | ¥6.77380 | ¥677.38 |
250 | ¥6.33204 | ¥1,583.01 |
500 | ¥5.59568 | ¥2,797.84 |
1,000 | ¥4.41757 | ¥4,417.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.12309 | ¥8,246.18 |
6,000 | ¥3.91695 | ¥23,501.70 |
10,000 | ¥3.76969 | ¥37,696.90 |