CAT4016Y-T2 | |
---|---|
DigiKey Part Number | CAT4016Y-T2TR-ND - Tape & Reel (TR) CAT4016Y-T2CT-ND - Cut Tape (CT) CAT4016Y-T2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT4016Y-T2 |
Description | IC LED DRVR LIN PWM 80MA 24TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register PWM Dimming 80mA 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT4016Y-T2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 80mA | |
Frequency | 25MHz | |
Dimming | PWM | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.64000 | ¥19.64 |
10 | ¥17.61500 | ¥176.15 |
25 | ¥16.61800 | ¥415.45 |
100 | ¥13.29340 | ¥1,329.34 |
250 | ¥11.63172 | ¥2,907.93 |
500 | ¥11.29914 | ¥5,649.57 |
1,000 | ¥8.97295 | ¥8,972.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.64060 | ¥17,281.20 |
6,000 | ¥8.30825 | ¥49,849.50 |
10,000 | ¥8.22599 | ¥82,259.90 |