STP16CPC26PTR | |
---|---|
DigiKey Part Number | 497-11923-2-ND - Tape & Reel (TR) 497-11923-1-ND - Cut Tape (CT) 497-11923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STP16CPC26PTR |
Description | IC LED DRV LIN ANALOG 24QSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Analog Dimming 90mA 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | STP16CPC26PTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 90mA | |
Frequency | 30MHz | |
Dimming | Analog | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.86000 | ¥9.86 |
10 | ¥8.85000 | ¥88.50 |
25 | ¥8.39920 | ¥209.98 |
100 | ¥6.90040 | ¥690.04 |
250 | ¥6.45004 | ¥1,612.51 |
500 | ¥5.70006 | ¥2,850.03 |
1,000 | ¥4.50003 | ¥4,500.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.20004 | ¥10,500.10 |
5,000 | ¥3.99005 | ¥19,950.25 |
12,500 | ¥3.84003 | ¥48,000.38 |