IS31FL3236A-TQLS4-TR | |
---|---|
DigiKey Part Number | 2521-IS31FL3236A-TQLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3236A-TQLS4-TRCT-ND - Cut Tape (CT) 2521-IS31FL3236A-TQLS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3236A-TQLS4-TR |
Description | IC LED DRVR LINEAR 38MA 48ETQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 36 Output Linear Constant Current Dimming 38mA 48-eTQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 36 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 38mA | |
Frequency | 3kHz, 22kHz | |
Dimming | - | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-eTQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.96000 | ¥14.96 |
10 | ¥13.42300 | ¥134.23 |
25 | ¥12.66360 | ¥316.59 |
100 | ¥10.79060 | ¥1,079.06 |
250 | ¥10.13176 | ¥2,532.94 |
500 | ¥8.86524 | ¥4,432.62 |
1,000 | ¥7.34556 | ¥7,345.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.60449 | ¥16,511.23 |
5,000 | ¥6.35989 | ¥31,799.45 |
12,500 | ¥6.11528 | ¥76,441.00 |