BLM31KN102SH1L | |
---|---|
DigiKey Part Number | 490-16520-2-ND - Tape & Reel (TR) 490-16520-1-ND - Cut Tape (CT) 490-16520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM31KN102SH1L |
Description | FERRITE BEAD 1K OHM 1206 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 75mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM31KN102SH1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 75mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
10 | ¥1.80200 | ¥18.02 |
25 | ¥1.51680 | ¥37.92 |
50 | ¥1.33460 | ¥66.73 |
100 | ¥1.19440 | ¥119.44 |
250 | ¥1.03952 | ¥259.88 |
500 | ¥0.98938 | ¥494.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.98934 | ¥2,473.35 |