TLE9012DQUDTRBMS2TOBO1 | |
---|---|
DigiKey Part Number | 448-TLE9012DQUDTRBMS2TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLE9012DQUDTRBMS2TOBO1 |
Description | EVAL BOARD FOR TLE9012DQU |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TLE9012DQU Battery Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Monitor | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | TLE9012DQU | |
Primary Attributes | 4.75V ~ 60V Supply | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,061.97000 | ¥2,061.97 |
10 | ¥2,057.19200 | ¥20,571.92 |