EVAL-ADBMS1818Z

DigiKey Part Number
505-EVAL-ADBMS1818Z-ND
Manufacturer
Manufacturer Product Number
EVAL-ADBMS1818Z
Description
ADBMS1818 EVALUATION BOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADBMS1818 Battery Monitor Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Battery Monitor
Embedded
No
Utilized IC / Part
ADBMS1818
Primary Attributes
18-Channel
Supplied Contents
Board(s)
Secondary Attributes
SPI Interface
Note
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,778.90000¥1,778.90
Manufacturers Standard Package