MAX17852EVKIT# | |
---|---|
DigiKey Part Number | 505-MAX17852EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17852EVKIT# |
Description | EVKIT FOR 14 CHANNEL HIGH-VOLTAG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17852 Battery Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Monitor | |
Embedded | No | |
Utilized IC / Part | MAX17852 | |
Primary Attributes | 14-Channel | |
Supplied Contents | Board(s) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,892.62000 | ¥2,892.62 |