BQ76942EVM | |
---|---|
DigiKey Part Number | 296-BQ76942EVM-ND |
Manufacturer | |
Manufacturer Product Number | BQ76942EVM |
Description | EVAL BOARD FOR BQ76942 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BQ76942 Battery Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Monitor | |
Embedded | - | |
Utilized IC / Part | BQ76942 | |
Primary Attributes | Li-Ion / Li-Pol / LiFePO4 (3 ~ 10 Cells) | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,453.09000 | ¥2,453.09 |