EV2400 | |
---|---|
DigiKey Part Number | 296-34805-ND |
Manufacturer | |
Manufacturer Product Number | EV2400 |
Description | EVAL MODULE INTERFACE BOARD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430F5529 USB 2.0 to SMBus Bridge Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 to SMBus Bridge | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | MSP430F5529 | |
Primary Attributes | - | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,960.50000 | ¥1,960.50 |