LTC6801IG#PBF | |
---|---|
DigiKey Part Number | LTC6801IG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6801IG#PBF |
Description | IC BATT MON LI-ION 1-12CL 36SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6801IG#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 ~ 12 | |
Fault Protection | Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 36-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.37000 | ¥221.37 |
10 | ¥204.19100 | ¥2,041.91 |
37 | ¥195.01108 | ¥7,215.41 |
111 | ¥174.36225 | ¥19,354.21 |
259 | ¥166.33236 | ¥43,080.08 |
518 | ¥158.30266 | ¥82,000.78 |