LTC6802IG-2#PBF | |
---|---|
DigiKey Part Number | LTC6802IG-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6802IG-2#PBF |
Description | IC BATT MON LI-ION 1-12CL 44SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 44-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6802IG-2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 ~ 12 | |
Fault Protection | Over/Under Voltage | |
Interface | Serial | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-FSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 44-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥322.28000 | ¥322.28 |
10 | ¥297.26200 | ¥2,972.62 |
37 | ¥283.90378 | ¥10,504.44 |
111 | ¥253.84324 | ¥28,176.60 |
259 | ¥242.15305 | ¥62,717.64 |