LTC4364HDE-2#PBF | |
---|---|
DigiKey Part Number | 505-LTC4364HDE-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4364HDE-2#PBF |
Description | IC SURGE STOPPER W/DIODE 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LTC4364HDE-2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x3) | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.91000 | ¥94.91 |
10 | ¥87.22100 | ¥872.21 |
91 | ¥73.66088 | ¥6,703.14 |
273 | ¥70.04586 | ¥19,122.52 |
546 | ¥65.52672 | ¥35,777.59 |
1,001 | ¥60.10389 | ¥60,163.99 |