IRL60HS118 | |
---|---|
DigiKey Part Number | IRL60HS118TR-ND - Tape & Reel (TR) IRL60HS118CT-ND - Cut Tape (CT) IRL60HS118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRL60HS118 |
Description | MOSFET N-CH 60V 18.5A 6PQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 18.5A (Tc) 11.5W (Tc) Surface Mount 6-PQFN (2x2) (DFN2020) |
Datasheet | Datasheet |
EDA/CAD Models | IRL60HS118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 10µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 660 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 11.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-PQFN (2x2) (DFN2020) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.72400 | ¥67.24 |
100 | ¥4.65500 | ¥465.50 |
500 | ¥3.88948 | ¥1,944.74 |
1,000 | ¥3.31011 | ¥3,310.11 |
2,000 | ¥2.94810 | ¥5,896.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.94808 | ¥11,792.32 |
8,000 | ¥2.79292 | ¥22,343.36 |
12,000 | ¥2.58603 | ¥31,032.36 |
28,000 | ¥2.56043 | ¥71,692.04 |