IRL100HS121 | |
---|---|
DigiKey Part Number | IRL100HS121TR-ND - Tape & Reel (TR) IRL100HS121CT-ND - Cut Tape (CT) IRL100HS121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRL100HS121 |
Description | MOSFET N-CH 100V 11A 6PQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 11A (Tc) 11.5W (Tc) Surface Mount 6-PQFN (2x2) (DFN2020) |
Datasheet | Datasheet |
EDA/CAD Models | IRL100HS121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 6.7A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 10µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.6 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 440 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 11.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-PQFN (2x2) (DFN2020) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.35400 | ¥63.54 |
100 | ¥4.40130 | ¥440.13 |
500 | ¥3.67734 | ¥1,838.67 |
1,000 | ¥3.12966 | ¥3,129.66 |
2,000 | ¥2.78740 | ¥5,574.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.78739 | ¥11,149.56 |
8,000 | ¥2.64068 | ¥21,125.44 |
12,000 | ¥2.44507 | ¥29,340.84 |
28,000 | ¥2.42087 | ¥67,784.36 |