TPSM365R6RDNR | |
---|---|
DigiKey Part Number | 296-TPSM365R6RDNRTR-ND - Tape & Reel (TR) 296-TPSM365R6RDNRCT-ND - Cut Tape (CT) 296-TPSM365R6RDNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM365R6RDNR |
Description | 3-V TO 65-V INPUT, 1-V TO 13-V O |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 13V 600mA 3V - 65V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM365R6RDNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 65V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 88.4% | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 11-PowerFQFN Module | |
Size / Dimension | 0.18" L x 0.14" W x 0.08" H (4.5mm x 3.5mm x 2.1mm) | |
Supplier Device Package | 11-QFN-FCMOD (4.5x3.5) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.09000 | ¥34.09 |
10 | ¥30.65400 | ¥306.54 |
25 | ¥28.97760 | ¥724.44 |
100 | ¥25.11320 | ¥2,511.32 |
250 | ¥23.82580 | ¥5,956.45 |
500 | ¥21.37874 | ¥10,689.37 |
1,000 | ¥18.03027 | ¥18,030.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.12876 | ¥51,386.28 |