6-PowerVDFN Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
121,326 In Stock | 1 : ¥3.28000 Cut Tape (CT) 4,000 : ¥1.30536 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 10A (Ta), 12A (Tc) | 2.5V, 4.5V | 11.7mOhm @ 8.5A, 4.5V | 1.1V @ 10µA | 14 nC @ 4.5 V | ±12V | 1110 pF @ 10 V | - | 1.98W (Ta), 9.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-PQFN (2x2) (DFN2020) | 6-PowerVDFN | |||
70,356 In Stock | 1 : ¥4.10000 Cut Tape (CT) 4,000 : ¥1.37350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.8A (Ta), 19A (Tc) | 4.5V, 10V | 16mOhm @ 8.5A, 10V | 2.35V @ 25µA | 8.7 nC @ 10 V | ±20V | 600 pF @ 25 V | - | 2.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-PQFN (2x2) (DFN2020) | 6-PowerVDFN | |||
33,454 In Stock | 1 : ¥7.47000 Cut Tape (CT) 4,000 : ¥3.07749 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 12.5A (Tc) | 4.5V, 10V | 32mOhm @ 7.5A, 10V | 2V @ 10µA | 7 nC @ 4.5 V | ±20V | 540 pF @ 25 V | - | 11.5W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 6-PQFN (2x2) (DFN2020) | 6-PowerVDFN | ||
40,323 In Stock | 1 : ¥7.72000 Cut Tape (CT) 4,000 : ¥2.94808 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 18.5A (Tc) | 4.5V, 10V | 17mOhm @ 11A, 10V | 2.3V @ 10µA | 8 nC @ 4.5 V | ±20V | 660 pF @ 25 V | - | 11.5W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 6-PQFN (2x2) (DFN2020) | 6-PowerVDFN | ||
24,989 In Stock | 1 : ¥3.45000 Cut Tape (CT) 4,000 : ¥1.16557 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 7.2A (Ta), 15A (Tc) | 2.5V, 4.5V | 31mOhm @ 8.5A, 4.5V | 1.1V @ 10µA | 12 nC @ 10 V | ±12V | 877 pF @ 10 V | - | 2.1W (Ta), 9.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-PQFN (2x2) (DFN2020) | 6-PowerVDFN | |||
8,528 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.26831 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 9A (Tc) | 4.5V, 10V | 39.5mOhm @ 5A, 10V | 2.5V @ 250µA | 34 nC @ 10 V | ±20V | 1700 pF @ 25 V | - | 13.6W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | PowerPAK®SC-70W-6 | 6-PowerVDFN | |||
31,073 In Stock | 1 : ¥5.34000 Cut Tape (CT) 4,000 : ¥1.74869 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 6A (Ta), 13A (Tc) | 4.5V, 10V | 37mOhm @ 7.8A, 10V | 2.4V @ 25µA | 13 nC @ 10 V | ±20V | 580 pF @ 25 V | - | 2.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-PQFN (2x2) (DFN2020) | 6-PowerVDFN | |||
2,990 In Stock | 1 : ¥6.98000 Cut Tape (CT) 3,000 : ¥2.90091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 20A (Ta), 103A (Tc) | 4.5V, 10V | - | - | - | - | - | - | 2.1W (Ta), 39W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-VSON-6-1 | 6-PowerVDFN | |||
129,316 In Stock | 1 : ¥3.45000 Cut Tape (CT) 4,000 : ¥1.60194 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.7A (Ta), 19A (Tc) | 2.5V, 4.5V | 15.5mOhm @ 8.5A, 4.5V | 1.1V @ 10µA | 11 nC @ 4.5 V | ±12V | 1019 pF @ 25 V | - | 2.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-PQFN (2x2) | 6-PowerVDFN | |||
38,713 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.39156 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 9A (Tc) | 2.5V, 4.5V | 17.5mOhm @ 4.5A, 4.5V | 1.3V @ 250µA | 10 nC @ 4.5 V | ±12V | 910 pF @ 10 V | - | 13.6W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | PowerPAK®SC-70W-6 | 6-PowerVDFN | |||
4,341 In Stock | 1 : ¥4.43000 Cut Tape (CT) 4,000 : ¥1.50437 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 9.9A (Ta), 21A (Tc) | 4.5V, 10V | 13mOhm @ 8.5A, 10V | 2.35V @ 25µA | 10.4 nC @ 10 V | ±20V | 653 pF @ 10 V | - | 2.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-PQFN (2x2) (DFN2020) | 6-PowerVDFN | |||
9,260 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥1.52147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 9A (Tc) | 4.5V, 10V | 14.4mOhm @ 5A, 10V | 2.2V @ 250µA | 17.5 nC @ 10 V | ±20V | 880 pF @ 25 V | - | 13.6W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | PowerPAK®SC-70W-6 | 6-PowerVDFN | |||
4,380 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.30946 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 9A (Tc) | 4.5V, 10V | 54.6mOhm @ 3A, 10V | 2.5V @ 250µA | 9 nC @ 10 V | ±20V | 540 pF @ 25 V | - | 13.6W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | PowerPAK®SC-70W-6 | 6-PowerVDFN | |||
7,925 In Stock | 1 : ¥7.22000 Cut Tape (CT) 3,000 : ¥3.00164 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Discontinued at Digi-Key | - | MOSFET (Metal Oxide) | 40 V | - | - | - | - | - | ±16V | - | - | - | - | - | - | Surface Mount | 6-PQFN Dual (2x2) | 6-PowerVDFN | |||
177,700 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 9.9A (Ta), 21A (Tc) | 4.5V, 10V | 13mOhm @ 8.5A, 10V | 2.35V @ 25µA | 10.4 nC @ 10 V | ±20V | 653 pF @ 10 V | - | 2.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-PQFN (2x2) | 6-PowerVDFN | |||
0 In Stock Check Lead Time | 1 : ¥7.31000 Cut Tape (CT) 4,000 : ¥2.78739 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 11A (Tc) | 4.5V, 10V | 42mOhm @ 6.7A, 10V | 2.3V @ 10µA | 5.6 nC @ 4.5 V | ±20V | 440 pF @ 50 V | - | 11.5W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 6-PQFN (2x2) (DFN2020) | 6-PowerVDFN | ||
0 In Stock Check Lead Time | 1 : ¥6.98000 Cut Tape (CT) 3,000 : ¥2.90091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 16.5A (Ta), 81A (Tc) | 4.5V, 10V | 3.6mOhm @ 20A, 10V | 2V @ 250µA | 21.5 nC @ 10 V | ±16V | 1400 pF @ 15 V | - | 2.1W (Ta), 39W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-VSON-6-1 | 6-PowerVDFN | |||
0 In Stock | 1 : ¥3.45000 Cut Tape (CT) | - | Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.8A (Ta), 19A (Tc) | - | 16mOhm @ 8.5A, 10V | 2.35V @ 25µA | 8.7 nC @ 10 V | - | 600 pF @ 25 V | - | - | - | - | - | Surface Mount | PG-TSDSON-6 | 6-PowerVDFN | ||
0 In Stock | 1 : ¥3.78000 Cut Tape (CT) | - | Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 25 V | 9.9A (Ta), 21A (Tc) | - | 13mOhm @ 8.5A, 10V | 2.35V @ 25µA | 10.4 nC @ 10 V | - | 653 pF @ 10 V | - | - | - | - | - | Surface Mount | 6-PQFN (2x2) | 6-PowerVDFN | ||
0 In Stock | 1 : ¥4.19000 Cut Tape (CT) | - | Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 10A (Ta), 12A (Tc) | - | 11.7mOhm @ 8.5A, 4.5V | 1.1V @ 10µA | 14 nC @ 4.5 V | - | 1110 pF @ 10 V | - | - | - | - | - | Surface Mount | 6-PQFN (2x2) | 6-PowerVDFN | ||
0 In Stock | 1 : ¥4.19000 Cut Tape (CT) | - | Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.7A (Ta), 19A (Tc) | - | 15.5mOhm @ 8.5A, 4.5V | 1.1V @ 10µA | 11 nC @ 4.5 V | - | 1019 pF @ 25 V | - | - | - | - | - | Surface Mount | 6-PQFN (2x2) | 6-PowerVDFN | ||
0 In Stock | 1 : ¥4.60000 Cut Tape (CT) | - | Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 7.2A (Ta), 15A (Tc) | - | 31mOhm @ 8.5A, 4.5V | 1.1V @ 10µA | 12 nC @ 10 V | - | 877 pF @ 10 V | - | - | - | - | - | Surface Mount | 6-PQFN (2x2) | 6-PowerVDFN | ||
0 In Stock | 1 : ¥5.25000 Cut Tape (CT) | - | Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 6A (Ta), 13A (Tc) | - | 37mOhm @ 7.8A, 10V | 2.4V @ 25µA | 13 nC @ 10 V | - | 580 pF @ 25 V | - | - | - | - | - | Surface Mount | 6-PQFN (2x2) | 6-PowerVDFN | ||
0 In Stock Check Lead Time | 1 : ¥7.47000 Cut Tape (CT) 15,000 : ¥2.79258 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 64A (Tc) | 4.5V, 10V | 5.75mOhm @ 20A, 10V | 2.3V @ 250µA | 12 nC @ 10 V | ±20V | 870 pF @ 20 V | - | 2.1W (Ta), 39.1W (Tc) | -55°C ~ 155°C (TJ) | - | - | Surface Mount | PG-VSON-6-1 | 6-PowerVDFN | |||
0 In Stock Check Lead Time | 1 : ¥9.93000 Cut Tape (CT) 15,000 : ¥3.74675 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 15 V | 30A (Ta), 129A (Tc) | 4.5V, 7V | 1.8mOhm @ 20A, 7V | 2V @ 106µA | 13.6 nC @ 7 V | ±7V | 1600 pF @ 7.5 V | - | 2.1W (Ta), 39W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-VSON-6-1 | 6-PowerVDFN |