ISK024NE2LM5AUSA1 | |
---|---|
DigiKey Part Number | 448-ISK024NE2LM5AUSA1TR-ND - Tape & Reel (TR) 448-ISK024NE2LM5AUSA1CT-ND - Cut Tape (CT) 448-ISK024NE2LM5AUSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISK024NE2LM5AUSA1 |
Description | TRENCH <= 40V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 20A (Ta), 103A (Tc) 2.1W (Ta), 39W (Tc) Surface Mount PG-VSON-6-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 39W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-VSON-6-1 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.73900 | ¥57.39 |
100 | ¥4.46280 | ¥446.28 |
500 | ¥3.78292 | ¥1,891.46 |
1,000 | ¥3.08155 | ¥3,081.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.90091 | ¥8,702.73 |
6,000 | ¥2.76278 | ¥16,576.68 |
9,000 | ¥2.63527 | ¥23,717.43 |
30,000 | ¥2.63022 | ¥78,906.60 |