ISK024NE2LM5AUSA1

DigiKey Part Number
448-ISK024NE2LM5AUSA1TR-ND - Tape & Reel (TR)
448-ISK024NE2LM5AUSA1CT-ND - Cut Tape (CT)
448-ISK024NE2LM5AUSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISK024NE2LM5AUSA1
Description
TRENCH <= 40V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 20A (Ta), 103A (Tc) 2.1W (Ta), 39W (Tc) Surface Mount PG-VSON-6-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Vgs (Max)
-
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 39W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-VSON-6-1
Package / Case
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.98000¥6.98
10¥5.73900¥57.39
100¥4.46280¥446.28
500¥3.78292¥1,891.46
1,000¥3.08155¥3,081.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.90091¥8,702.73
6,000¥2.76278¥16,576.68
9,000¥2.63527¥23,717.43
30,000¥2.63022¥78,906.60
Manufacturers Standard Package