DMT6016LFDF-7 | |
---|---|
DigiKey Part Number | DMT6016LFDF-7DITR-ND - Tape & Reel (TR) DMT6016LFDF-7DICT-ND - Cut Tape (CT) DMT6016LFDF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT6016LFDF-7 |
Description | MOSFET N-CH 60V 8.9A 6UDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 8.9A (Ta) 820mW (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
EDA/CAD Models | DMT6016LFDF-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 864 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 820mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.10500 | ¥41.05 |
100 | ¥2.85540 | ¥285.54 |
500 | ¥2.22946 | ¥1,114.73 |
1,000 | ¥1.81207 | ¥1,812.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.61988 | ¥4,859.64 |
6,000 | ¥1.53752 | ¥9,225.12 |
9,000 | ¥1.42769 | ¥12,849.21 |
30,000 | ¥1.40080 | ¥42,024.00 |