8.9A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,673 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.61982 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 8.9A (Ta) | 4.5V, 10V | 16mOhm @ 10A, 10V | 3V @ 250µA | 17 nC @ 10 V | ±20V | 864 pF @ 30 V | - | 820mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | ||
4,114 In Stock 7,500 Factory | 1 : ¥13.14000 Cut Tape (CT) 2,500 : ¥5.91535 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 8.9A (Ta) | 6V, 10V | 16mOhm @ 8.9A, 10V | 4V @ 250µA | 41 nC @ 10 V | ±20V | 1990 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
11,208 In Stock | 1 : ¥10.43000 Cut Tape (CT) 2,500 : ¥3.89952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.9A (Ta) | 4.5V, 10V | 11mOhm @ 12A, 10V | 3V @ 250µA | 38 nC @ 10 V | ±20V | 1580 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
2,903 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.07276 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.9A (Ta) | 1.8V, 4.5V | 12.2mOhm @ 8.9A, 4.5V | 900mV @ 250µA | 9.9 nC @ 4.5 V | ±12V | 770 pF @ 15 V | - | 1.5W (Ta), 19W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN2020M-6 | 6-UDFN Exposed Pad | ||
5,745 In Stock 107,500 Factory | 1 : ¥9.44000 Cut Tape (CT) 2,500 : ¥3.92053 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 8.9A (Ta) | 4.5V, 10V | 15mOhm @ 20A, 10V | 3V @ 250µA | 33.3 nC @ 10 V | ±20V | 1871 pF @ 50 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
2,500 In Stock | 1 : ¥10.18000 Cut Tape (CT) 2,500 : ¥4.20918 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.9A (Ta) | 4.5V, 10V | 11mOhm @ 12A, 10V | 3V @ 250µA | 38 nC @ 10 V | ±20V | 1580 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
126 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 8.9A (Ta) | 6V, 10V | 16mOhm @ 8.9A, 10V | 4V @ 250µA | 41 nC @ 10 V | ±20V | 1990 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock 10,000 Factory Check Lead Time | 10,000 : ¥1.42764 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 8.9A (Ta) | 4.5V, 10V | 16mOhm @ 10A, 10V | 3V @ 250µA | 17 nC @ 10 V | ±20V | 864 pF @ 30 V | - | 820mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 12 V | 8.9A (Ta) | 1.8V, 4.5V | 24mOhm @ 8.7A, 4.5V | 900mV @ 250µA | 20 nC @ 4.5 V | ±8V | 1877 pF @ 10 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | P-Channel | MOSFET (Metal Oxide) | 12 V | 8.9A (Ta) | 1.8V, 4.5V | 24mOhm @ 8.7A, 4.5V | 900mV @ 250µA | 20 nC @ 4.5 V | ±8V | 1877 pF @ 10 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 8.9A (Ta) | 4.5V, 10V | 21mOhm @ 8.9A, 10V | 2V @ 100µA | 69 nC @ 10 V | ±20V | 1754 pF @ 25 V | - | 2.35W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-DSO-8 | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 12 V | 8.9A (Ta) | 1.8V, 4.5V | 24mOhm @ 8.7A, 4.5V | 900mV @ 250µA | 20 nC @ 4.5 V | ±8V | 1877 pF @ 10 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | P-Channel | MOSFET (Metal Oxide) | 12 V | 8.9A (Ta) | 1.8V, 4.5V | 24mOhm @ 8.7A, 4.5V | 900mV @ 250µA | 20 nC @ 4.5 V | ±8V | 1877 pF @ 10 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.9A (Ta) | 4.5V, 10V | 11mOhm @ 12A, 10V | 3V @ 250µA | 38 nC @ 10 V | ±20V | 1580 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.9A (Ta) | 4.5V, 10V | 11mOhm @ 12A, 10V | 3V @ 250µA | 38 nC @ 10 V | ±20V | 1580 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |