50M030050G006 | |
---|---|
DigiKey Part Number | 145-50M030050G006-ND |
Manufacturer | |
Manufacturer Product Number | 50M030050G006 |
Description | FILLISTER PHILLIPS SCREW, M3 X . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.236" (6.00mm) | |
Head Height | 0.094" (2.40mm) | |
Length - Below Head | 0.236" (6.00mm) | |
Length - Overall | 0.331" (8.40mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.36000 | ¥1.36 |
10 | ¥1.02000 | ¥10.20 |
100 | ¥0.76850 | ¥76.85 |
1,000 | ¥0.61455 | ¥614.55 |
5,000 | ¥0.54625 | ¥2,731.25 |