186502070409 | |
---|---|
DigiKey Part Number | RPC3293-ND |
Manufacturer | |
Manufacturer Product Number | 186502070409 |
Description | HEX SPACER M5 POLY (PEEK) 20MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5 Polyetheretherketone (PEEK) 0.787" (20.00mm) Brown |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Brown |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.72000 | ¥78.72 |
5 | ¥76.56200 | ¥382.81 |
10 | ¥74.88700 | ¥748.87 |