25503 | |
---|---|
DigiKey Part Number | 36-25503-ND |
Manufacturer | |
Manufacturer Product Number | 25503 |
Description | HEX STANDOFF M3 NYLON 15MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.591" (15.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.906" (23.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
25 | ¥4.17240 | ¥104.31 |
100 | ¥4.08400 | ¥408.40 |
250 | ¥3.81636 | ¥954.09 |
500 | ¥3.36988 | ¥1,684.94 |
1,000 | ¥2.47929 | ¥2,479.29 |
2,500 | ¥2.25388 | ¥5,634.70 |
5,000 | ¥2.17876 | ¥10,893.80 |