25508 | |
---|---|
DigiKey Part Number | 36-25508-ND |
Manufacturer | |
Manufacturer Product Number | 25508 |
Description | HEX STANDOFF M3 NYLON 6MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.236" (6.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
25 | ¥5.26040 | ¥131.51 |
100 | ¥4.48080 | ¥448.08 |
250 | ¥4.09096 | ¥1,022.74 |
500 | ¥3.89628 | ¥1,948.14 |
1,000 | ¥3.21442 | ¥3,214.42 |
2,500 | ¥2.92218 | ¥7,305.45 |
5,000 | ¥2.82479 | ¥14,123.95 |