CBTS090A | |
---|---|
DigiKey Part Number | RPC3021-ND |
Manufacturer | |
Manufacturer Product Number | CBTS090A |
Description | HEX STANDOFF M3 NYLON 18MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.709" (18.00mm) Natural |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.16000 | ¥8.16 |
5 | ¥6.78400 | ¥33.92 |
10 | ¥6.10400 | ¥61.04 |
25 | ¥5.42360 | ¥135.59 |
50 | ¥4.88140 | ¥244.07 |
100 | ¥4.74620 | ¥474.62 |
250 | ¥4.61036 | ¥1,152.59 |
500 | ¥4.47488 | ¥2,237.44 |
1,000 | ¥4.06800 | ¥4,068.00 |