320559 | |
---|---|
DigiKey Part Number | A1069-ND |
Manufacturer | |
Manufacturer Product Number | 320559 |
Description | CONN SPLICE 16-22 AWG CRIMP PIDG |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG Red |
Datasheet | Datasheet |
EDA/CAD Models | 320559 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Fully Insulated | |
Features | Serrated Mating Area | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥8.01300 | ¥80.13 |
25 | ¥7.65800 | ¥191.45 |
50 | ¥7.55300 | ¥377.65 |
100 | ¥6.60070 | ¥660.07 |
250 | ¥6.35372 | ¥1,588.43 |
500 | ¥6.00054 | ¥3,000.27 |
1,000 | ¥5.18876 | ¥5,188.76 |
2,500 | ¥4.80050 | ¥12,001.25 |