320634 | |
---|---|
DigiKey Part Number | A27273-ND |
Manufacturer | |
Manufacturer Product Number | 320634 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.953" (24.21mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥5.37700 | ¥53.77 |
25 | ¥5.35280 | ¥133.82 |
50 | ¥5.17220 | ¥258.61 |
100 | ¥4.33720 | ¥433.72 |
250 | ¥4.06584 | ¥1,016.46 |
500 | ¥3.83988 | ¥1,919.94 |
1,000 | ¥3.36561 | ¥3,365.61 |
2,500 | ¥3.18491 | ¥7,962.27 |