2-130171-1 | |
---|---|
DigiKey Part Number | A135380TR-ND - Tape & Reel (TR) A135380CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-130171-1 |
Description | CONN RING CIRC 10-12AWG M5 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-130171-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 1.090" (27.69mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥7.61000 | ¥76.10 |
25 | ¥7.38240 | ¥184.56 |
50 | ¥7.30840 | ¥365.42 |
100 | ¥6.78290 | ¥678.29 |
250 | ¥6.67064 | ¥1,667.66 |
500 | ¥6.59772 | ¥3,298.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.99364 | ¥17,484.10 |