PMNF6-5R-L | |
---|---|
DigiKey Part Number | 298-15414-ND |
Manufacturer | |
Manufacturer Product Number | PMNF6-5R-L |
Description | CONN RING CIRC 10-12AWG M5 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.380" (9.65mm) | |
Length - Overall | 1.065" (27.04mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.230" (5.84mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.76000 | ¥15.76 |
10 | ¥15.36100 | ¥153.61 |
25 | ¥14.93200 | ¥373.30 |
50 | ¥14.50680 | ¥725.34 |
100 | ¥14.07980 | ¥1,407.98 |
500 | ¥13.65306 | ¥6,826.53 |
1,000 | ¥13.22649 | ¥13,226.49 |