52941 | |
---|---|
DigiKey Part Number | A1096-ND |
Manufacturer | |
Manufacturer Product Number | 52941 |
Description | CONN SPADE TERM 10-12AWG #6 YEL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52941 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.959" (24.36mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.174" (4.42mm) | |
Length - Termination | 0.601" (15.27mm) | |
Tongue Inside Opening | 0.140" (3.56mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥6.42000 | ¥64.20 |
25 | ¥6.39360 | ¥159.84 |
50 | ¥6.17860 | ¥308.93 |
100 | ¥5.18040 | ¥518.04 |
250 | ¥4.85628 | ¥1,214.07 |
500 | ¥4.58648 | ¥2,293.24 |
1,000 | ¥4.01993 | ¥4,019.93 |
2,500 | ¥3.80410 | ¥9,510.25 |