52936 | |
---|---|
DigiKey Part Number | A1093-ND |
Manufacturer | |
Manufacturer Product Number | 52936 |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52936 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.860" (21.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.281" (7.14mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.164" (4.17mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.54700 | ¥35.47 |
25 | ¥3.52680 | ¥88.17 |
50 | ¥3.44000 | ¥172.00 |
100 | ¥2.95060 | ¥295.06 |
250 | ¥2.66852 | ¥667.13 |
500 | ¥2.52024 | ¥1,260.12 |
1,000 | ¥2.20893 | ¥2,208.93 |
3,000 | ¥2.17929 | ¥6,537.87 |