131332 | |
---|---|
DigiKey Part Number | 131332-ND |
Manufacturer | |
Manufacturer Product Number | 131332 |
Description | CONN WIRE PIN TERM 10-12AWG PIDG |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 10-12 AWG PIDG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Rectangular - 0.161" W x 0.039" H (4.10mm x 1.00mm) | |
Length - Pin | 0.555" (14.10mm) | |
Length - Overall | 1.150" (29.21mm) | |
Wire Gauge | 10-12 AWG | |
Insulation Diameter | 0.150" ~ 0.252" (3.81mm ~ 6.40mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Termination | 0.594" (15.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥12.44600 | ¥124.46 |
25 | ¥12.07480 | ¥301.87 |
50 | ¥11.95340 | ¥597.67 |
100 | ¥11.09560 | ¥1,109.56 |
250 | ¥10.91116 | ¥2,727.79 |
500 | ¥9.93058 | ¥4,965.29 |
1,000 | ¥8.88843 | ¥8,888.43 |
2,500 | ¥8.21414 | ¥20,535.35 |