324543 | |
---|---|
DigiKey Part Number | 324543-ND |
Manufacturer | |
Manufacturer Product Number | 324543 |
Description | CONN TERM RECT TONG 10-12 AWG |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 10-12 AWG PIDG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Rectangular - 0.125" W x 0.040" H (3.18mm x 1.02mm) | |
Length - Pin | 0.613" (15.57mm) | |
Length - Overall | 1.194" (30.33mm) | |
Wire Gauge | 10-12 AWG | |
Insulation Diameter | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Termination | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥12.24100 | ¥122.41 |
25 | ¥11.87800 | ¥296.95 |
50 | ¥11.75800 | ¥587.90 |
100 | ¥10.91330 | ¥1,091.33 |
250 | ¥10.73220 | ¥2,683.05 |
500 | ¥9.76754 | ¥4,883.77 |
1,000 | ¥8.74262 | ¥8,742.62 |
2,500 | ¥8.07937 | ¥20,198.43 |