0192110002 | |
---|---|
DigiKey Part Number | WM7023TR-ND - Tape & Reel (TR) WM7023CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0192110002 |
Description | CONN WIRE PIN TERM 10-12AWG |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 10-12 AWG Krimptite Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Pin Diameter | Circular - 0.107" (2.72mm) Dia | |
Length - Pin | 0.450" (11.43mm) | |
Length - Overall | 0.785" (19.94mm) | |
Wire Gauge | 10-12 AWG | |
Insulation Diameter | 0.136" (3.45mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | - | |
Length - Termination | 0.246" (6.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥4.92600 | ¥49.26 |
100 | ¥3.83070 | ¥383.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.02166 | ¥2,021.66 |