SC0020 | |
---|---|
DigiKey Part Number | 19-SC0020-ND |
Manufacturer | |
Manufacturer Product Number | SC0020 |
Description | 3M STEM CONNECTOR SC0020, UP TO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 2/0 AWG (70.0mm²) SC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Circular - 0.310" (7.87mm) | |
Length - Pin | - | |
Length - Overall | 6.000" (152.40mm) | |
Wire Gauge | 2/0 AWG (70.0mm²) | |
Insulation Diameter | - | |
Insulation | Non-Insulated | |
Termination | - | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | - | |
Length - Termination | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥646.78000 | ¥646.78 |
5 | ¥609.77400 | ¥3,048.87 |
10 | ¥591.29800 | ¥5,912.98 |
30 | ¥535.86800 | ¥16,076.04 |
50 | ¥517.38840 | ¥25,869.42 |
100 | ¥498.91010 | ¥49,891.01 |