P10-P55-D | |
---|---|
DigiKey Part Number | 298-20000-ND |
Manufacturer | |
Manufacturer Product Number | P10-P55-D |
Description | CONN WIRE PIN TERM 10-12AWG |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 10-12 AWG (6.0~4.0mm²) Pan-Term® Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Circular - 0.110" (2.79mm) Dia | |
Length - Pin | 0.550" (13.97mm) | |
Length - Overall | 0.790" (20.06mm) | |
Wire Gauge | 10-12 AWG (6.0~4.0mm²) | |
Insulation Diameter | - | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | 0.220" (5.59mm) | |
Material - Insulation | - | |
Length - Termination | 0.240" (6.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.68100 | ¥56.81 |
25 | ¥5.54640 | ¥138.66 |
50 | ¥5.41200 | ¥270.60 |
100 | ¥5.14180 | ¥514.18 |
500 | ¥5.00650 | ¥2,503.25 |
1,000 | ¥4.60061 | ¥4,600.61 |