327748 | |
---|---|
DigiKey Part Number | 327748-ND |
Manufacturer | |
Manufacturer Product Number | 327748 |
Description | CONN TERM RECT TONG 14-16 AWG |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 14-16 AWG PIDG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Rectangular - 0.156" W x 0.031" H (3.96mm x 0.80mm) | |
Length - Pin | 0.375" (9.53mm) | |
Length - Overall | 0.809" (20.55mm) | |
Wire Gauge | 14-16 AWG | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Termination | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.77300 | ¥67.73 |
25 | ¥6.47280 | ¥161.82 |
50 | ¥6.38240 | ¥319.12 |
100 | ¥5.57690 | ¥557.69 |
250 | ¥5.36824 | ¥1,342.06 |
500 | ¥5.07004 | ¥2,535.02 |
1,000 | ¥4.38404 | ¥4,384.04 |
3,000 | ¥4.05600 | ¥12,168.00 |