81P-47-NB-A | |
---|---|
DigiKey Part Number | 3M157226-ND |
Manufacturer | |
Manufacturer Product Number | 81P-47-NB-A |
Description | CONN WIRE PIN TERM 18-22AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 18-22 AWG - Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Circular - 0.080" (2.03mm) Dia | |
Length - Pin | 0.470" (11.94mm) | |
Length - Overall | 0.920" (23.37mm) | |
Wire Gauge | 18-22 AWG | |
Insulation Diameter | 0.145" (3.68mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | - | |
Color | Red | |
Contact Material | - | |
Contact Finish | - | |
Diameter - Barrel ID | 0.070" (1.78mm) | |
Diameter - Barrel OD | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Termination | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.97000 | ¥19.70 |
25 | ¥1.73400 | ¥43.35 |
50 | ¥1.59440 | ¥79.72 |
100 | ¥1.53190 | ¥153.19 |
250 | ¥1.37532 | ¥343.83 |
500 | ¥1.31292 | ¥656.46 |
1,000 | ¥1.09412 | ¥1,094.12 |
3,000 | ¥1.00034 | ¥3,001.02 |