Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Circular - 0.078" (1.98mm) Dia | |
Length - Pin | 0.350" (8.89mm) | |
Length - Overall | 0.680" (17.27mm) | |
Wire Gauge | 18-22 AWG | |
Insulation Diameter | - | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Diameter - Barrel ID | 0.054" (1.37mm) | |
Diameter - Barrel OD | - | |
Material - Insulation | - | |
Length - Termination | 0.165" (4.19mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.12500 | ¥11.25 |
100 | ¥0.80950 | ¥80.95 |
1,000 | ¥0.63371 | ¥633.71 |
3,000 | ¥0.61984 | ¥1,859.52 |