342126-1 | |
---|---|
DigiKey Part Number | A108135-ND |
Manufacturer | |
Manufacturer Product Number | 342126-1 |
Description | CONN WIRE PIN TERM 16-22AWG PG |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 16-22 AWG Plasti-Grip Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 342126-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Circular - 0.071" (1.80mm) Dia | |
Length - Pin | 0.264" (6.71mm) | |
Length - Overall | 0.810" (20.57mm) | |
Wire Gauge | 16-22 AWG | |
Insulation Diameter | 0.106" ~ 0.142" (2.69mm ~ 3.61mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Termination | 0.507" (12.87mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.88000 | ¥18.80 |
25 | ¥1.87200 | ¥46.80 |
50 | ¥1.83400 | ¥91.70 |
100 | ¥1.56730 | ¥156.73 |
250 | ¥1.41012 | ¥352.53 |
500 | ¥1.37942 | ¥689.71 |