3240066 | |
---|---|
DigiKey Part Number | 277-15421-ND |
Manufacturer | |
Manufacturer Product Number | 3240066 |
Description | CONN WIRE PIN TERM 14-16AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 14-16 AWG CLIPLINE Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Circular - 0.078" (1.98mm) Dia | |
Length - Pin | 0.472" (12.00mm) | |
Length - Overall | 0.906" (23.01mm) | |
Wire Gauge | 14-16 AWG | |
Insulation Diameter | - | |
Insulation | Insulated | |
Termination | Crimp | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | 0.177" (4.50mm) | |
Diameter - Barrel OD | - | |
Material - Insulation | Plastic | |
Length - Termination | 0.433" (11.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |