165167 | |
---|---|
DigiKey Part Number | A99257-ND |
Manufacturer | |
Manufacturer Product Number | 165167 |
Description | CONN WIRE PIN TERM 16-22AWG PG |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 16-22 AWG (0.2~1.6mm²) Plasti-Grip Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 165167 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Circular - 0.071" (1.80mm) Dia | |
Length - Pin | 0.390" (9.91mm) | |
Length - Overall | 0.937" (23.80mm) | |
Wire Gauge | 16-22 AWG (0.2~1.6mm²) | |
Insulation Diameter | 0.142" (3.61mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Termination | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.20200 | ¥32.02 |
25 | ¥3.19200 | ¥79.80 |
50 | ¥3.12460 | ¥156.23 |
100 | ¥2.67060 | ¥267.06 |
250 | ¥2.40384 | ¥600.96 |
500 | ¥2.27018 | ¥1,135.09 |
1,000 | ¥1.98973 | ¥1,989.73 |
3,000 | ¥1.97640 | ¥5,929.20 |