8-34294-1 | |
---|---|
DigiKey Part Number | A136796-ND |
Manufacturer | |
Manufacturer Product Number | 8-34294-1 |
Description | CONN TERM RECT TONG 16-22 AWG |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 16-22 AWG PIDG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-34294-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Rectangular - 0.140" W x 0.031" H (3.56mm x 0.80mm) | |
Length - Pin | - | |
Length - Overall | 0.904" (22.96mm) | |
Wire Gauge | 16-22 AWG | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Termination | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.72200 | ¥57.22 |
25 | ¥5.51040 | ¥137.76 |
50 | ¥5.45620 | ¥272.81 |
100 | ¥4.92420 | ¥492.42 |
300 | ¥4.76470 | ¥1,429.41 |
500 | ¥4.68632 | ¥2,343.16 |