320570 | |
---|---|
DigiKey Part Number | A1086-ND |
Manufacturer | |
Manufacturer Product Number | 320570 |
Description | CONN SPLICE 10-12 AWG CRIMP PIDG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 320570 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Features | Serrated Mating Area | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥12.03600 | ¥120.36 |
25 | ¥11.67760 | ¥291.94 |
50 | ¥11.55940 | ¥577.97 |
100 | ¥10.72860 | ¥1,072.86 |
250 | ¥10.55092 | ¥2,637.73 |
500 | ¥9.60268 | ¥4,801.34 |
1,000 | ¥8.59493 | ¥8,594.93 |
2,500 | ¥7.94292 | ¥19,857.30 |