35151 | |
---|---|
DigiKey Part Number | A0894-ND |
Manufacturer | |
Manufacturer Product Number | 35151 |
Description | CONN RING CIRC 10-12AWG #1/2 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.750" (19.05mm) | |
Length - Overall | 1.594" (40.49mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥7.25700 | ¥72.57 |
25 | ¥6.93520 | ¥173.38 |
50 | ¥6.84020 | ¥342.01 |
100 | ¥5.97730 | ¥597.73 |
250 | ¥5.75356 | ¥1,438.39 |
500 | ¥5.43388 | ¥2,716.94 |
1,000 | ¥4.69871 | ¥4,698.71 |
2,500 | ¥4.34713 | ¥10,867.83 |