328976 | |
---|---|
DigiKey Part Number | A27265-ND |
Manufacturer | |
Manufacturer Product Number | 328976 |
Description | CONN RING CIRC 14-16AWG #1/2 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 328976 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.713" (18.11mm) | |
Length - Overall | 1.293" (32.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.150" (2.67mm ~ 3.81mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥14.16200 | ¥141.62 |
25 | ¥13.74320 | ¥343.58 |
50 | ¥13.60360 | ¥680.18 |
100 | ¥12.62750 | ¥1,262.75 |
250 | ¥12.41784 | ¥3,104.46 |
500 | ¥11.30162 | ¥5,650.81 |
1,000 | ¥10.11563 | ¥10,115.63 |
3,000 | ¥9.34826 | ¥28,044.78 |